Part Details for KSE800STSSTU by Fairchild Semiconductor Corporation
Overview of KSE800STSSTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSE800STSSTU
KSE800STSSTU CAD Models
KSE800STSSTU Part Data Attributes:
|
KSE800STSSTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSE800STSSTU
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-126, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SIP | |
Package Description | LEAD FREE, TO-126, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for KSE800STSSTU
This table gives cross-reference parts and alternative options found for KSE800STSSTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSE800STSSTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSE800STU | NPN Epitaxial Silicon Darlington Transistor, 1920-TUBE | onsemi | KSE800STSSTU vs KSE800STU |
MJE800 | 4.0 A, 60 V NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | KSE800STSSTU vs MJE800 |
MJE800STU | 4.0 A, 60 V NPN Darlington Bipolar Power Transistor, 1920-TUBE | onsemi | KSE800STSSTU vs MJE800STU |
MJE801STU | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | KSE800STSSTU vs MJE801STU |
BD677AG | Medium Power NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | KSE800STSSTU vs BD677AG |