KSE687M050S1ABL25K
Teapo Electronic Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF,

Overview of KSE687M050S1ABL25K by Teapo Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KSE687M050S1ABL25K by Teapo Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSE687M050S1ABL25K by Teapo Electronic Corporation

KSE687M050S1ABL25K
Teapo Electronic Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEAPO ELECTRONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
860 mA
Series
SE
Terminal Pitch
5 mm
Want to compare parts?
  1. KSE687M050S1ABL25K
    Teapo Electronic Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF,
    VS

Alternate Parts for KSE687M050S1ABL25K

This table gives cross-reference parts and alternative options found for KSE687M050S1ABL25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSE687M050S1ABL25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SH050M0680B5F-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation KSE687M050S1ABL25K vs SH050M0680B5F-1325
ESC687M050AL4KAPLP Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED KEMET Corporation KSE687M050S1ABL25K vs ESC687M050AL4KAPLP
KF681M050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF Capxon International Electronics Co Ltd KSE687M050S1ABL25K vs KF681M050
SE050M0680B5F-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, YAGEO Corporation KSE687M050S1ABL25K vs SE050M0680B5F-1325
SC050M0680A5F-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation KSE687M050S1ABL25K vs SC050M0680A5F-1325
SH050M0680L5F11325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, YAGEO Corporation KSE687M050S1ABL25K vs SH050M0680L5F11325
SE050M0680C5F11325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, YAGEO Corporation KSE687M050S1ABL25K vs SE050M0680C5F11325
KSC687M050S1ACL25K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, Teapo Electronic Corporation KSE687M050S1ABL25K vs KSC687M050S1ACL25K
SE050M0680L5FW1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, YAGEO Corporation KSE687M050S1ABL25K vs SE050M0680L5FW1325
ESH687M050AL4AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation KSE687M050S1ABL25K vs ESH687M050AL4AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSE687M050S1ABL25K by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSE687M050S1ABL25K by Teapo Electronic Corporation

  • Please alert me when KSE687M050S1ABL25K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSE687M050S1ABL25K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSE687M050S1ABL25K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSE687M050S1ABL25K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSE687M050S1ABL25K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSE687M050S1ABL25K by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: