Part Details for KSE340STU by onsemi
Overview of KSE340STU by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSE340STU
KSE340STU CAD Models
KSE340STU Part Data Attributes
|
KSE340STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSE340STU
onsemi
NPN Epitaxial Silicon Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, TO-126, 3 PIN | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for KSE340STU
This table gives cross-reference parts and alternative options found for KSE340STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSE340STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE340STU | Medium Power NPN Bipolar Power Transistor, 1920-TUBE | onsemi | KSE340STU vs MJE340STU |
MJE340 | Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | KSE340STU vs MJE340 |
KSE340STU_NL | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-126, 3 PIN | Fairchild Semiconductor Corporation | KSE340STU vs KSE340STU_NL |
MJE340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-127VAR, 3 PIN | TT Electronics Resistors | KSE340STU vs MJE340 |
MJE340 | COMPLEMENTARY SILICON POWER TRANSISTORS | STMicroelectronics | KSE340STU vs MJE340 |