Part Details for KSE225M100R1ABC11K by Teapo Electronic Corporation
Overview of KSE225M100R1ABC11K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSE225M100R1ABC11K
KSE225M100R1ABC11K CAD Models
KSE225M100R1ABC11K Part Data Attributes
|
KSE225M100R1ABC11K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSE225M100R1ABC11K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 22 mA | |
Series | SE | |
Terminal Pitch | 5 mm |
Alternate Parts for KSE225M100R1ABC11K
This table gives cross-reference parts and alternative options found for KSE225M100R1ABC11K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSE225M100R1ABC11K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12R2MAM0511RXN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | KSE225M100R1ABC11K vs 12R2MAM0511RXN7110 |
82R2MAM0511RTN511A | CAP,AL2O3,2.2UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | KSE225M100R1ABC11K vs 82R2MAM0511RTN511A |
82R2MAM0511RTN211F | CAP,AL2O3,2.2UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | KSE225M100R1ABC11K vs 82R2MAM0511RTN211F |
SH100M2R20J5FW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | YAGEO Corporation | KSE225M100R1ABC11K vs SH100M2R20J5FW0511 |
12R2MAM0511NPN411A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | KSE225M100R1ABC11K vs 12R2MAM0511NPN411A |
82R2MAM0511RXN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | KSE225M100R1ABC11K vs 82R2MAM0511RXN1F |
225RMR100M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | KSE225M100R1ABC11K vs 225RMR100M |
22R2MAM0511RTN511C | CAP,AL2O3,2.2UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | KSE225M100R1ABC11K vs 22R2MAM0511RTN511C |
12R2MAM0511NPN011M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | KSE225M100R1ABC11K vs 12R2MAM0511NPN011M |
82R2MAM0511NPN311A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | KSE225M100R1ABC11K vs 82R2MAM0511NPN311A |