Part Details for KSE107M035T1ABE11K by Teapo Electronic Corporation
Overview of KSE107M035T1ABE11K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSE107M035T1ABE11K
KSE107M035T1ABE11K CAD Models
KSE107M035T1ABE11K Part Data Attributes
|
KSE107M035T1ABE11K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSE107M035T1ABE11K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 150 mA | |
Series | SE | |
Terminal Pitch | 5 mm |
Alternate Parts for KSE107M035T1ABE11K
This table gives cross-reference parts and alternative options found for KSE107M035T1ABE11K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSE107M035T1ABE11K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY035M0100K5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | KSE107M035T1ABE11K vs SY035M0100K5F10611 |
8101LEMAA11RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | KSE107M035T1ABE11K vs 8101LEMAA11RXN111C |
RGA101M1VSF-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | KSE107M035T1ABE11K vs RGA101M1VSF-0611B |
8101LEMAA11RXN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | KSE107M035T1ABE11K vs 8101LEMAA11RXN7M |
1101LEMAA11RXN311R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | KSE107M035T1ABE11K vs 1101LEMAA11RXN311R |
8101LEMAA11RX00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | KSE107M035T1ABE11K vs 8101LEMAA11RX00D |
ESL107M035AE3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | KSE107M035T1ABE11K vs ESL107M035AE3EA |
35ZLH100MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | KSE107M035T1ABE11K vs 35ZLH100MEFCCA6.3X11 |
2101LEMAA11RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | KSE107M035T1ABE11K vs 2101LEMAA11RXN111B |
35ZLJ100MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | KSE107M035T1ABE11K vs 35ZLJ100MFA6.3X11 |