KSD471ACGTA
Description: NPN Epitaxial Silicon Transistor, 2000-FNFLD

Overview of KSD471ACGTA by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KSD471ACGTA by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK1425
Newark Ksd471Acgta, Single Bipolar Transistors |Onsemi KSD471ACGTA RoHS: Not Compliant Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0630
  • 10,000 $0.0610
  • 25,000 $0.0510
$0.0510 / $0.0630 Buy Now
DISTI # 2156-KSD471ACGTA-488-ND
DigiKey TRANS NPN 30V 1A TO92-3 Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 64000
In Stock
  • 5,323 $0.0600
$0.0600 Buy Now
DISTI # KSD471ACGTA
Avnet Americas Trans GP BJT NPN 30V 1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: KSD471ACGTA) RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack 64000 Partner Stock
  • 6,411 $0.0577
  • 6,500 $0.0562
  • 13,000 $0.0546
  • 33,000 $0.0530
  • 65,000 $0.0515
  • 330,000 $0.0499
  • 650,000 $0.0484
$0.0484 / $0.0577 Buy Now
Rochester Electronics Small Signal Bipolar Transistor, 1A, 30V, NPN, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 64000
  • 1 $0.0569
  • 25 $0.0558
  • 100 $0.0535
  • 500 $0.0512
  • 1,000 $0.0484
$0.0484 / $0.0569 Buy Now

CAD Models for KSD471ACGTA by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSD471ACGTA by onsemi

KSD471ACGTA
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
135AR
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
200
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.8 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
130 MHz
Want to compare parts?
  1. KSD471ACGTA
    onsemi
    NPN Epitaxial Silicon Transistor, 2000-FNFLD
    VS

Related Parts for KSD471ACGTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSD471ACGTA by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSD471ACGTA by onsemi

Select Manufacturer
Which Manufacturer of KSD471ACGTA would you like to use for your alert(s)?
  • Please alert me when KSD471ACGTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSD471ACGTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSD471ACGTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSD471ACGTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSD471ACGTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSD471ACGTA by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: