Part Details for KSD205DC12V by Hasco Relays and Electronics International Corp
Overview of KSD205DC12V by Hasco Relays and Electronics International Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Part Details for KSD205DC12V
KSD205DC12V CAD Models
KSD205DC12V Part Data Attributes:
|
KSD205DC12V
Hasco Relays and Electronics International Corp
Buy Now
Datasheet
|
Compare Parts:
KSD205DC12V
Hasco Relays and Electronics International Corp
Dry Reed Relay, 2 Form C, DPDT, Momentary, 0.05A (Coil), 12VDC (Coil), 600mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HASCO COMPONENTS INTERNATIONAL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 16.5 mm | |
Body Height | 17.2 mm | |
Body Length or Diameter | 22.1 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 600 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 240 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1440VA@250VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 150W@125VDC | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 22.1mm x 16.5mm x 17.2mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.004300228600457201 inch | |
Termination Type | SOLDER |