-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2173
|
Newark | Transistor, Bipol, Npn, 60V, To-226Aa-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:1A, Power Dissipation:750Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi KSD1616AGBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14347 |
|
$0.1190 / $0.2990 | Buy Now |
DISTI #
82C7615
|
Newark | Transistor, bjt, npn,60V V(Br)Ceo,1A I(C),to-92 Rohs Compliant: Yes |Onsemi KSD1616AGBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9980 |
|
$0.0800 | Buy Now |
DISTI #
KSD1616AGBU-ND
|
DigiKey | TRANS NPN 60V 1A TO92-3 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
27754 In Stock |
|
$0.0848 / $0.3800 | Buy Now |
DISTI #
KSD1616AGBU
|
Avnet Americas | Trans GP BJT NPN 60V 1A 3-Pin TO-92 Bulk - Bulk (Alt: KSD1616AGBU) RoHS: Compliant Min Qty: 3688 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 73532 Partner Stock |
|
RFQ | |
DISTI #
82C7615
|
Avnet Americas | Trans GP BJT NPN 60V 1A 3-Pin TO-92 Bulk - Bulk (Alt: 82C7615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 9980 Partner Stock |
|
$0.1080 / $0.2880 | Buy Now |
DISTI #
KSD1616AGBU
|
Avnet Americas | Trans GP BJT NPN 60V 1A 3-Pin TO-92 Bulk - Bulk (Alt: KSD1616AGBU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0841 / $0.1003 | Buy Now |
DISTI #
512-KSD1616AGBU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Epitaxial Sil RoHS: Compliant | 16018 |
|
$0.0970 / $0.3100 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 60 V 1 A 160MHz 750 mW Through Hole TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$0.0832 / $0.0869 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 60 V 1 A 160MHz 750 mW Through Hole TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.0832 / $0.0869 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Single Transistor, NPN, 60 V, 160 MHz, 750 mW, 1 A, 200 |
10000 On Order |
|
$0.0812 / $0.1012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSD1616AGBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSD1616AGBU
onsemi
NPN Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 160 MHz |