-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7570
|
Newark | Bjt (Bipolar Junction Transistor) Rohs Compliant: Yes |Onsemi KSC945CYTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4740 |
|
$0.0440 / $0.0520 | Buy Now |
DISTI #
31Y2170
|
Newark | Transistor, Bipol, Npn, 50V, To-92-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:150Ma, Power Dissipation:250Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi KSC945CYTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3715 |
|
$0.0540 / $0.4030 | Buy Now |
DISTI #
KSC945CYTACT-ND
|
DigiKey | TRANS NPN 50V 0.15A TO92-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
27725 In Stock |
|
$0.0372 / $0.3800 | Buy Now |
DISTI #
KSC945CYTA
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin TO-92 Ammo (Alt: KSC945CYTA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 170139 Partner Stock |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
KSC945CYTA
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin TO-92 Ammo - Ammo Pack (Alt: KSC945CYTA) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 170139 Factory Stock |
|
$0.0351 / $0.0419 | Buy Now |
DISTI #
82C7570
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin TO-92 Ammo - Bulk (Alt: 82C7570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 4740 Partner Stock |
|
$0.0780 / $0.3880 | Buy Now |
DISTI #
31Y2170
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin TO-92 Ammo - Bulk (Alt: 31Y2170) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0820 / $0.3920 | Buy Now |
DISTI #
512-KSC945CYTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Epitaxial Transistor RoHS: Compliant | 2775 |
|
$0.0370 / $0.3800 | Buy Now |
|
Future Electronics | KSC945 Series 50 V 150 A NPN Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 2000 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0351 / $0.0400 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.15A, 50V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 929500 |
|
$0.0351 / $0.0413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC945CYTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC945CYTA
onsemi
NPN Epitaxial Silicon Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for KSC945CYTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC945CYTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC945CYTA | NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | KSC945CYTA vs KSC945CYTA |
KSC945CYTA | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | KSC945CYTA vs KSC945CYTA |
KSC945CYTA_NL | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSC945CYTA vs KSC945CYTA_NL |