There are no models available for this part yet.
Overview of KSC5502DTM by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KSC5502DTM by Rochester Electronics LLC
Part Data Attributes for KSC5502DTM by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-252
|
Package Description
|
DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
Collector Current-Max (IC)
|
2 A
|
Collector-Emitter Voltage-Max
|
600 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DC Current Gain-Min (hFE)
|
4
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
11 MHz
|
Alternate Parts for KSC5502DTM
This table gives cross-reference parts and alternative options found for KSC5502DTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC5502DTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC5502DTM | NPN Triple Diffused Planar Silicon Transistor, 2500-REEL | onsemi | KSC5502DTM vs KSC5502DTM |
KSC5502DTM | Power Bipolar Transistor, 2A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | KSC5502DTM vs KSC5502DTM |
KSC5502DT | Power Bipolar Transistor, 2A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSC5502DTM vs KSC5502DT |
Related Parts for KSC5502DTM
-
KSC5402DTFPower Bipolar Transistors
-
MMBT3904LT1GSmall Signal Bipolar Transistors
-
IPB60R380C6ATMA1Power Field-Effect Transistors
-
MB6SRectifier Diodes
-
1206GA220JAT2AFixed Capacitors
-
MC68HC705K1CDWMicrocontrollers
-
MGSF1N03LT1GSmall Signal Field-Effect Transistors
-
MP725-15.0-1%Fixed Resistors
-
TPS54260DGQRSwitching Regulator or Controllers