Part Details for KSC5023 by Samsung Semiconductor
Overview of KSC5023 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSC5023
KSC5023 CAD Models
KSC5023 Part Data Attributes
|
KSC5023
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KSC5023
Samsung Semiconductor
Power Bipolar Transistor, 7A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 80 W | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1 V |
Alternate Parts for KSC5023
This table gives cross-reference parts and alternative options found for KSC5023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC5023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D45C5 | Micro Electronics Corporation | Check for Price | Power Bipolar Transistor, 4A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | KSC5023 vs D45C5 |
D44D1-DR6260 | Intersil Corporation | Check for Price | 6A, 40V, NPN, Si, POWER TRANSISTOR, TO-220AB | KSC5023 vs D44D1-DR6260 |
D44TD4-6261 | Intersil Corporation | Check for Price | 2A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | KSC5023 vs D44TD4-6261 |
D44D2-DR6274 | Intersil Corporation | Check for Price | 6A, 40V, NPN, Si, POWER TRANSISTOR, TO-220AB | KSC5023 vs D44D2-DR6274 |
D44TD3-6203 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | KSC5023 vs D44TD3-6203 |
D44TD3-6264 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | KSC5023 vs D44TD3-6264 |
D44TD4-6255 | Intersil Corporation | Check for Price | 2A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | KSC5023 vs D44TD4-6255 |
D45C4 | Micro Electronics Ltd | Check for Price | Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | KSC5023 vs D45C4 |
D44TD4-6264 | Intersil Corporation | Check for Price | 2A, 350V, NPN, Si, POWER TRANSISTOR, TO-220AB | KSC5023 vs D44TD4-6264 |
KSD401-O | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | KSC5023 vs KSD401-O |