Part Details for KSC477M063T1ACL25K by Teapo Electronic Corporation
Overview of KSC477M063T1ACL25K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSC477M063T1ACL25K
KSC477M063T1ACL25K CAD Models
KSC477M063T1ACL25K Part Data Attributes
|
KSC477M063T1ACL25K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSC477M063T1ACL25K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1550 mA | |
Series | SC | |
Terminal Pitch | 5 mm |
Alternate Parts for KSC477M063T1ACL25K
This table gives cross-reference parts and alternative options found for KSC477M063T1ACL25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC477M063T1ACL25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH471M063R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | KSC477M063T1ACL25K vs SH471M063R4 |
SC063M0470L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | KSC477M063T1ACL25K vs SC063M0470L5F11325 |
ESC477M063AL4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | KSC477M063T1ACL25K vs ESC477M063AL4AA |
SH471M063R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | KSC477M063T1ACL25K vs SH471M063R2 |
R1JRL471M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Changzhou Huawei Electronics Co Ltd | KSC477M063T1ACL25K vs R1JRL471M |
RK3471UM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Xiamen Wanming Electronics Co Ltd | KSC477M063T1ACL25K vs RK3471UM |
SK063M0470A5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | KSC477M063T1ACL25K vs SK063M0470A5F-1325 |
SH471M063A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | KSC477M063T1ACL25K vs SH471M063A4 |
SH471M063R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | KSC477M063T1ACL25K vs SH471M063R1 |
ESH477M063AL4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | KSC477M063T1ACL25K vs ESH477M063AL4AA |