There are no models available for this part yet.
Overview of KSC403JSPDLFG by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for KSC403JSPDLFG by C&K
Part Data Attributes for KSC403JSPDLFG by C&K
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Angle
|
|
Actuator Type
|
KEYPAD
|
Body Breadth
|
6.1976 mm
|
Body Height
|
2.8956 mm
|
Body Length or Diameter
|
6.1976 mm
|
Center Contact Plating
|
GOLD
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
0.01A@32VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
32 V
|
Dielectric Withstand Volts
|
250VRMS V
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
10000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
1.45 N
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for KSC403JSPDLFG
This table gives cross-reference parts and alternative options found for KSC403JSPDLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC403JSPDLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC444GST2LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC403JSPDLFG vs KSC444GST2LFG |
KSC404JST1LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC403JSPDLFG vs KSC404JST1LFG |
KSC454JSPDLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC403JSPDLFG vs KSC454JSPDLFG |
KSC461JSPDLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC403JSPDLFG vs KSC461JSPDLFG |
KSC424GST1LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC403JSPDLFG vs KSC424GST1LFG |
KSC412JST1LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC403JSPDLFG vs KSC412JST1LFG |
KSC404GST1LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC403JSPDLFG vs KSC404GST1LFG |
KSC403GST2LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC403JSPDLFG vs KSC403GST2LFG |
KSC462JST1LFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC403JSPDLFG vs KSC462JST1LFG |
KSC444GSPDLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC403JSPDLFG vs KSC444GSPDLFG |