KSC2690AYS
Description: NPN Epitaxial Silicon Transistor, 2000-BLKBG

Overview of KSC2690AYS by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for KSC2690AYS by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 31Y2162
Newark Transistor, Bipol, Npn, 160V, To-225Aa-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:160V, Continuous Collector Current:1.2A, Power Dissipation:20W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi KSC2690AYS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2790
  • 1 $0.7770
  • 10 $0.6800
  • 100 $0.4860
  • 500 $0.4130
  • 1,000 $0.3600
  • 4,000 $0.3250
  • 10,000 $0.3230
$0.3230 / $0.7770 Buy Now
DISTI # KSC2690AYSFS-ND
DigiKey TRANS NPN 160V 1.2A TO126-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk 1003
In Stock
  • 1 $0.7000
  • 10 $0.6070
  • 100 $0.4200
  • 500 $0.3509
  • 1,000 $0.2986
  • 2,000 $0.2660
  • 6,000 $0.2520
  • 10,000 $0.2333
$0.2333 / $0.7000 Buy Now
DISTI # KSC2690AYS
Avnet Americas Trans GP BJT NPN 160V 1.2A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSC2690AYS) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk 5344 Partner Stock
  • 2,942 $0.2516
  • 3,000 $0.2448
  • 5,900 $0.2380
  • 15,000 $0.2312
  • 30,000 $0.2244
  • 150,000 $0.2176
  • 300,000 $0.2108
$0.2108 / $0.2516 Buy Now
DISTI # KSC2690AYS
Avnet Americas Trans GP BJT NPN 160V 1.2A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSC2690AYS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 909 Partner Stock
RFQ
DISTI # KSC2690AYS
Avnet Americas Trans GP BJT NPN 160V 1.2A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSC2690AYS) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.2735
  • 8,000 $0.2661
  • 12,000 $0.2587
  • 20,000 $0.2513
  • 40,000 $0.2439
  • 200,000 $0.2365
  • 400,000 $0.2291
$0.2291 / $0.2735 Buy Now
DISTI # 512-KSC2690AYS
Mouser Electronics Bipolar Transistors - BJT NPN Epitaxial Sil RoHS: Compliant 13115
  • 1 $0.7000
  • 10 $0.6070
  • 100 $0.4200
  • 500 $0.3500
  • 1,000 $0.2990
  • 2,000 $0.2660
  • 4,000 $0.2640
$0.2640 / $0.7000 Buy Now
Future Electronics KSC2690 Series 160 V 1.2 A NPN Epitaxial Silicon Transistor - TO-126 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks Container: Box 0
Box
  • 2,000 $0.2450
  • 4,000 $0.2400
  • 6,000 $0.2400
  • 8,000 $0.2350
  • 10,000 $0.2300
$0.2300 / $0.2450 Buy Now
Future Electronics KSC2690 Series 160 V 1.2 A NPN Epitaxial Silicon Transistor - TO-126 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks Container: Box 0
Box
  • 2,000 $0.2450
  • 4,000 $0.2400
  • 6,000 $0.2400
  • 8,000 $0.2350
  • 10,000 $0.2300
$0.2300 / $0.2450 Buy Now
Onlinecomponents.com NPN Epitaxial Silicon Transistor RoHS: Compliant 4000 In Stock
  • 100 $0.2804
  • 500 $0.2680
  • 2,000 $0.2530
  • 4,000 $0.2461
  • 6,000 $0.2364
  • 10,000 $0.2328
  • 26,000 $0.2293
  • 50,000 $0.2259
$0.2259 / $0.2804 Buy Now
Rochester Electronics NPN Epitaxial Silicon Transistor RoHS: Compliant Status: Active Min Qty: 1 1309
  • 1 $0.2695
  • 25 $0.2641
  • 100 $0.2533
  • 500 $0.2426
  • 1,000 $0.2291
$0.2291 / $0.2695 Buy Now
DISTI # KSC2690AYS
TME Transistor: NPN, bipolar, 160V, 1.2A, 1.2W, TO126ISO Min Qty: 1 0
  • 1 $0.7470
  • 5 $0.5220
  • 25 $0.4760
  • 100 $0.4210
  • 500 $0.3760
  • 1,000 $0.3510
  • 2,000 $0.3260
  • 4,000 $0.3140
$0.3140 / $0.7470 RFQ
DISTI # KSC2690AYS
Avnet Silica Trans GP BJT NPN 160V 1.2A 3-Pin(3+Tab) TO-126 Bulk (Alt: KSC2690AYS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S226600356305
Chip1Stop Trans GP BJT NPN 160V 1.2A 3-Pin(3+Tab) TO-126 Bulk RoHS: Compliant 795
  • 10 $0.5900
  • 100 $0.4077
  • 500 $0.3378
$0.3378 / $0.5900 Buy Now
DISTI # KSC2690AYS
EBV Elektronik Trans GP BJT NPN 160V 1.2A 3-Pin(3+Tab) TO-126 Bulk (Alt: KSC2690AYS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 5344
RFQ
Master Electronics NPN Epitaxial Silicon Transistor RoHS: Compliant 4000 In Stock
  • 100 $0.2804
  • 500 $0.2680
  • 2,000 $0.2530
  • 4,000 $0.2461
  • 6,000 $0.2364
  • 10,000 $0.2328
  • 26,000 $0.2293
  • 50,000 $0.2259
$0.2259 / $0.2804 Buy Now

CAD Models for KSC2690AYS by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KSC2690AYS by onsemi

KSC2690AYS
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
340AS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
1.2 A
Collector-Emitter Voltage-Max
160 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
160
JEDEC-95 Code
TO-126
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
20 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
155 MHz
Want to compare parts?
  1. KSC2690AYS
    onsemi
    NPN Epitaxial Silicon Transistor, 2000-BLKBG
    VS

Alternate Parts for KSC2690AYS

This table gives cross-reference parts and alternative options found for KSC2690AYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC2690AYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSC2690AYSTU NPN Epitaxial Silicon Transistor, 1920-TUBE onsemi KSC2690AYS vs KSC2690AYSTU
Part Number Description Manufacturer Compare
KSC2690AYSTU NPN Epitaxial Silicon Transistor, 1920-TUBE onsemi KSC2690AYS vs KSC2690AYSTU

Related Parts for KSC2690AYS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSC2690AYS by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSC2690AYS by onsemi

Select Manufacturer
Which Manufacturer of KSC2690AYS would you like to use for your alert(s)?
  • Please alert me when KSC2690AYS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSC2690AYS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSC2690AYS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSC2690AYS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSC2690AYS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSC2690AYS by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: