-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7286
|
Newark | Transistor, bjt, npn,30V V(Br)Ceo,150Ma I(C),sot-23 Rohs Compliant: Yes |Onsemi KSC2223YMTF Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2156-KSC2223YMTF-488-ND
|
DigiKey | TRANS NPN 20V Min Qty: 10452 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
114000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | RF Small Signal Bipolar Transistor, 0.02A, Very High Frequency Band, NPN RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 114000 |
|
$0.0247 / $0.0290 | Buy Now |
DISTI #
3003724RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 255 |
|
$0.0251 | Buy Now |
DISTI #
3003724
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 255 |
|
$0.0251 | Buy Now |
DISTI #
3003724
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 255 |
|
$0.0159 | Buy Now |
DISTI #
3003724RL
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Reel | 255 |
|
$0.0159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC2223YMTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC2223YMTF
onsemi
NPN Epitaxial Silicon Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz |
This table gives cross-reference parts and alternative options found for KSC2223YMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC2223YMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F38LMQB | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | KSC2223YMTF vs 54F38LMQB |
54F38LM | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | KSC2223YMTF vs 54F38LM |
54F38LMQB | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | KSC2223YMTF vs 54F38LMQB |