-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 mA, 120 V NPN Epitaxial Bipolar Junction Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2156
|
Newark | Trans, Npn, 120V, 0.05A, 150Deg C, 0.5W, Transistor Polarity:Npn, Collector Emitter Voltage Max:120V, Continuous Collector Current:50Ma, Power Dissipation:500Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi KSC1845FTA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 110162 |
|
$0.0840 / $0.3620 | Buy Now |
DISTI #
82C7271
|
Newark | Transistor, bjt, npn,120V V(Br)Ceo,50Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSC1845FTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6055 |
|
$0.0810 / $0.3590 | Buy Now |
DISTI #
85AC1893
|
Newark | Trans, Npn, 120V, 0.05A, 0.5W, To-92, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:120V, Transition Frequency Ft:110Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:50Ma, Dc Current Gain Hfe:300Hfe, Transistor Rohs Compliant: Yes |Onsemi KSC1845FTA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0570 | Buy Now |
DISTI #
KSC1845FTACT-ND
|
DigiKey | TRANS NPN 120V 0.05A TO92-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
28137 In Stock |
|
$0.0406 / $0.3400 | Buy Now |
DISTI #
KSC1845FTA
|
Avnet Americas | Trans GP BJT NPN 120V 0.05A 3-Pin TO-92 Ammo - Ammo Pack (Alt: KSC1845FTA) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0389 / $0.0465 | Buy Now |
DISTI #
31Y2156
|
Avnet Americas | Trans GP BJT NPN 120V 0.05A 3-Pin TO-92 Ammo - Product that comes on tape, but is not reeled (Alt: 31Y2156) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1330 / $0.3620 | Buy Now |
DISTI #
82C7271
|
Avnet Americas | Trans GP BJT NPN 120V 0.05A 3-Pin TO-92 Ammo - Bulk (Alt: 82C7271) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 6055 Partner Stock |
|
$0.1300 / $0.3590 | Buy Now |
DISTI #
512-KSC1845FTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Epitaxial Sil RoHS: Compliant | 64249 |
|
$0.0400 / $0.3400 | Buy Now |
|
Future Electronics | KSC1845 Series 120 V 50 mA Through Hole NPN Epitaxial Silicon Transistor-TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 26000 Package Multiple: 2000 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0404 / $0.0462 | Buy Now |
|
Future Electronics | KSC1845 Series 120 V 50 mA Through Hole NPN Epitaxial Silicon Transistor-TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 26000 Package Multiple: 2000 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0404 / $0.0462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC1845FTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC1845FTA
onsemi
50 mA, 120 V NPN Epitaxial Bipolar Junction Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |