KSC1845FH3TA
Fairchild Semiconductor Corporation
Description: Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Overview of KSC1845FH3TA by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for KSC1845FH3TA by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSC1845FH3TA by Fairchild Semiconductor Corporation

KSC1845FH3TA
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.05 A
Collector-Emitter Voltage-Max
120 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
300
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
110 MHz
Want to compare parts?
  1. KSC1845FH3TA
    Fairchild Semiconductor Corporation
    Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
    VS

Alternate Parts for KSC1845FH3TA

This table gives cross-reference parts and alternative options found for KSC1845FH3TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC1845FH3TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSC1845FH1TA Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation KSC1845FH3TA vs KSC1845FH1TA
2SC1622A-T1BD17 Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN NEC Electronics America Inc KSC1845FH3TA vs 2SC1622A-T1BD17
KSC1845FJ18Z Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN Fairchild Semiconductor Corporation KSC1845FH3TA vs KSC1845FJ18Z
FJV1845F Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation KSC1845FH3TA vs FJV1845F
2SC3115-T1BD27 Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN NEC Electronics America Inc KSC1845FH3TA vs 2SC3115-T1BD27
2SC1622A-LD17 Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN NEC Electronics America Inc KSC1845FH3TA vs 2SC1622A-LD17
KSC1845FJ05Z Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN Fairchild Semiconductor Corporation KSC1845FH3TA vs KSC1845FJ05Z
KSC1845F Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation KSC1845FH3TA vs KSC1845F
KSC2784FTA Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN Fairchild Semiconductor Corporation KSC1845FH3TA vs KSC2784FTA
KSC1845-F Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Samsung Semiconductor KSC1845FH3TA vs KSC1845-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSC1845FH3TA by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSC1845FH3TA by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of KSC1845FH3TA would you like to use for your alert(s)?
  • Please alert me when KSC1845FH3TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSC1845FH3TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSC1845FH3TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSC1845FH3TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSC1845FH3TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSC1845FH3TA by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: