Part Details for KSC1815YD26Z by Fairchild Semiconductor Corporation
Overview of KSC1815YD26Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSC1815YD26Z
KSC1815YD26Z CAD Models
KSC1815YD26Z Part Data Attributes
|
KSC1815YD26Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSC1815YD26Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for KSC1815YD26Z
This table gives cross-reference parts and alternative options found for KSC1815YD26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC1815YD26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2712-Y(T5LMMATF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | KSC1815YD26Z vs 2SC2712-Y(T5LMMATF |
2SC4116-Y(T5LHND,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | KSC1815YD26Z vs 2SC4116-Y(T5LHND,F |
2SC2712-Y(T5RAL,F) | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | KSC1815YD26Z vs 2SC2712-Y(T5RAL,F) |
2SC3199Y | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | KSC1815YD26Z vs 2SC3199Y |
2SC2712-Y,LF | Transistors (Bipolar/MOSFETs/IGBTs) - Bipolar Transistors | Toshiba America Electronic Components | KSC1815YD26Z vs 2SC2712-Y,LF |
2SC2712-Y(T5LHMD,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | KSC1815YD26Z vs 2SC2712-Y(T5LHMD,F |
2SC4738-Y(T5L,PP,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | KSC1815YD26Z vs 2SC4738-Y(T5L,PP,F |
2SC4738-Y(5LALPS,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | KSC1815YD26Z vs 2SC4738-Y(5LALPS,F |
2SC4116-Y(T5LYZS,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | KSC1815YD26Z vs 2SC4116-Y(T5LYZS,F |
2SC4738TE85L | TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KSC1815YD26Z vs 2SC4738TE85L |