Part Details for KSC1222VJ05Z by Fairchild Semiconductor Corporation
Overview of KSC1222VJ05Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSC1222VJ05Z
KSC1222VJ05Z CAD Models
KSC1222VJ05Z Part Data Attributes
|
KSC1222VJ05Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSC1222VJ05Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.05A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 600 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for KSC1222VJ05Z
This table gives cross-reference parts and alternative options found for KSC1222VJ05Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC1222VJ05Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC1222VD74Z | Small Signal Bipolar Transistor, 0.05A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSC1222VJ05Z vs KSC1222VD74Z |
KSC1222VD75Z | Small Signal Bipolar Transistor, 0.05A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSC1222VJ05Z vs KSC1222VD75Z |
KSC1222V | Small Signal Bipolar Transistor, 0.05A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSC1222VJ05Z vs KSC1222V |
2N5962{02} | 50mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | KSC1222VJ05Z vs 2N5962{02} |
KSC1222VD27Z | Small Signal Bipolar Transistor, 0.05A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSC1222VJ05Z vs KSC1222VD27Z |
KSC1222VJ18Z | Small Signal Bipolar Transistor, 0.05A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSC1222VJ05Z vs KSC1222VJ18Z |