Datasheets
KSC108M035T1ACL25K by: Teapo Electronic Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF,

Part Details for KSC108M035T1ACL25K by Teapo Electronic Corporation

Overview of KSC108M035T1ACL25K by Teapo Electronic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KSC108M035T1ACL25K

KSC108M035T1ACL25K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KSC108M035T1ACL25K Part Data Attributes

KSC108M035T1ACL25K Teapo Electronic Corporation
Buy Now Datasheet
Compare Parts:
KSC108M035T1ACL25K Teapo Electronic Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TEAPO ELECTRONIC CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm
Dielectric Material ALUMINUM
Length 25 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 1700 mA
Series SC
Terminal Pitch 5 mm

Alternate Parts for KSC108M035T1ACL25K

This table gives cross-reference parts and alternative options found for KSC108M035T1ACL25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC108M035T1ACL25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SE035M1000L5F11325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation KSC108M035T1ACL25K vs SE035M1000L5F11325
SL035M1000C5S11225 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF YAGEO Corporation KSC108M035T1ACL25K vs SL035M1000C5S11225
EC100035HBP1325LEK Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF Jackcon Capacitor Electronics Co Ltd KSC108M035T1ACL25K vs EC100035HBP1325LEK
EST108M035AL4KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED KEMET Corporation KSC108M035T1ACL25K vs EST108M035AL4KA
SH102M035R4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Cornell Dubilier Electronics Inc KSC108M035T1ACL25K vs SH102M035R4
SK035M1000A5F-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation KSC108M035T1ACL25K vs SK035M1000A5F-1325
ST035M1000L5FW1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF YAGEO Corporation KSC108M035T1ACL25K vs ST035M1000L5FW1325
RXA102M1V-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Lelon Electronics Corp KSC108M035T1ACL25K vs RXA102M1V-1325
SY035M1000D5F-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation KSC108M035T1ACL25K vs SY035M1000D5F-1325
SH035M1000L5F31325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, YAGEO Corporation KSC108M035T1ACL25K vs SH035M1000L5F31325

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSC108M035T1ACL25K by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSC108M035T1ACL25K by Teapo Electronic Corporation

Select Manufacturer
Which Manufacturer of KSC108M035T1ACL25K would you like to use for your alert(s)?
  • Please alert me when KSC108M035T1ACL25K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSC108M035T1ACL25K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSC108M035T1ACL25K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSC108M035T1ACL25K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSC108M035T1ACL25K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSC108M035T1ACL25K by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: