Part Details for KSB596YTU by onsemi
Overview of KSB596YTU by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSB596YTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7155
|
Newark | Transistor, bjt, pnp,80V V(Br)Ceo,4A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSB596YTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 986 |
|
$0.3780 | Buy Now |
DISTI #
46AC0926
|
Newark | Trans, Pnp, -80V, -4A, 150Deg C, 30W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:4A, Power Dissipation:30W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:3Mhz Rohs Compliant: Yes |Onsemi KSB596YTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$0.2630 | Buy Now |
DISTI #
KSB596YTU-ND
|
DigiKey | TRANS PNP 80V 4A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
757 In Stock |
|
$0.5532 / $1.6600 | Buy Now |
DISTI #
KSB596YTU
|
Avnet Americas | Trans GP BJT PNP 80V 4A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: KSB596YTU) RoHS: Compliant Min Qty: 779 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4545 Partner Stock |
|
$0.3984 / $0.4755 | Buy Now |
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Quest Components | 150 |
|
$0.4900 / $0.9800 | Buy Now | |
|
Rochester Electronics | Power Bipolar Transistor, 4A, 80V, PNP, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4155 |
|
$0.3983 / $0.4686 | Buy Now |
|
Flip Electronics | Stock, ship today | 1000 |
|
$0.2700 | RFQ |
Part Details for KSB596YTU
KSB596YTU CAD Models
KSB596YTU Part Data Attributes
|
KSB596YTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSB596YTU
onsemi
PNP Epitaxial Silicon Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for KSB596YTU
This table gives cross-reference parts and alternative options found for KSB596YTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSB596YTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSB596Y | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSB596YTU vs KSB596Y |
KSB596YJ69Z | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSB596YTU vs KSB596YJ69Z |