KSB477M050T1A5L20K
Teapo Electronic Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF,

Overview of KSB477M050T1A5L20K by Teapo Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KSB477M050T1A5L20K by Teapo Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSB477M050T1A5L20K by Teapo Electronic Corporation

KSB477M050T1A5L20K
Teapo Electronic Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEAPO ELECTRONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
Dielectric Material
ALUMINUM
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
730 mA
Series
SB
Terminal Pitch
5 mm
Want to compare parts?
  1. KSB477M050T1A5L20K
    Teapo Electronic Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for KSB477M050T1A5L20K

This table gives cross-reference parts and alternative options found for KSB477M050T1A5L20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSB477M050T1A5L20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY050M0470L5FW1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation KSB477M050T1A5L20K vs SY050M0470L5FW1320
KSJ477M050S1A5L20K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, Teapo Electronic Corporation KSB477M050T1A5L20K vs KSJ477M050S1A5L20K
KSH477M050S1A5L20K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, Teapo Electronic Corporation KSB477M050T1A5L20K vs KSH477M050S1A5L20K
SH471M050E4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, Cornell Dubilier Electronics Inc KSB477M050T1A5L20K vs SH471M050E4
SH471M050S2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, Cornell Dubilier Electronics Inc KSB477M050T1A5L20K vs SH471M050S2
SH050M0470L5FW1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation KSB477M050T1A5L20K vs SH050M0470L5FW1320
RLP477050M1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, Taiwan Ostor Corporation KSB477M050T1A5L20K vs RLP477050M1320
SJ050M0470L5F11320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation KSB477M050T1A5L20K vs SJ050M0470L5F11320
SC050M0470A5F-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation KSB477M050T1A5L20K vs SC050M0470A5F-1320
SJ050M0470B5F-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, YAGEO Corporation KSB477M050T1A5L20K vs SJ050M0470B5F-1320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSB477M050T1A5L20K by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSB477M050T1A5L20K by Teapo Electronic Corporation

Select Manufacturer
Which Manufacturer of KSB477M050T1A5L20K would you like to use for your alert(s)?
  • Please alert me when KSB477M050T1A5L20K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSB477M050T1A5L20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSB477M050T1A5L20K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSB477M050T1A5L20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSB477M050T1A5L20K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSB477M050T1A5L20K by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: