Part Details for KSB476M025R1A5C11K by Teapo Electronic Corporation
Results Overview of KSB476M025R1A5C11K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSB476M025R1A5C11K Information
KSB476M025R1A5C11K by Teapo Electronic Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for KSB476M025R1A5C11K
KSB476M025R1A5C11K CAD Models
KSB476M025R1A5C11K Part Data Attributes
|
KSB476M025R1A5C11K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSB476M025R1A5C11K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 90 mA | |
Series | SB | |
Terminal Pitch | 5 mm |
Alternate Parts for KSB476M025R1A5C11K
This table gives cross-reference parts and alternative options found for KSB476M025R1A5C11K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSB476M025R1A5C11K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8470LDM0511RXN411F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | KSB476M025R1A5C11K vs 8470LDM0511RXN411F |
SE025M0047A2F-0511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | KSB476M025R1A5C11K vs SE025M0047A2F-0511 |
SH025M0047K5F10511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | KSB476M025R1A5C11K vs SH025M0047K5F10511 |
25ZL47MEFCT15X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF | KSB476M025R1A5C11K vs 25ZL47MEFCT15X11 |
EEUFR1E470B | Panasonic Electronic Components | $0.0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KSB476M025R1A5C11K vs EEUFR1E470B |
8470LDM0511RX05C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | KSB476M025R1A5C11K vs 8470LDM0511RX05C |
2470LDM0511RXN011J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | KSB476M025R1A5C11K vs 2470LDM0511RXN011J |
NRE-FL470M25V5X11SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | KSB476M025R1A5C11K vs NRE-FL470M25V5X11SP7.5LLF |
NRE-JL470M25V5X11TBF1NF | NIC Components Corp | Check for Price | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | KSB476M025R1A5C11K vs NRE-JL470M25V5X11TBF1NF |
25ZLG47MT15X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | KSB476M025R1A5C11K vs 25ZLG47MT15X11 |