Part Details for KSB475M035T1A5C11K by Teapo Electronic Corporation
Results Overview of KSB475M035T1A5C11K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSB475M035T1A5C11K Information
KSB475M035T1A5C11K by Teapo Electronic Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for KSB475M035T1A5C11K
KSB475M035T1A5C11K CAD Models
KSB475M035T1A5C11K Part Data Attributes
|
KSB475M035T1A5C11K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSB475M035T1A5C11K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 35 mA | |
Series | SB | |
Terminal Pitch | 5 mm |
Alternate Parts for KSB475M035T1A5C11K
This table gives cross-reference parts and alternative options found for KSB475M035T1A5C11K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSB475M035T1A5C11K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
14R7LEM0511LLN011D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | KSB475M035T1A5C11K vs 14R7LEM0511LLN011D |
SC035M4R70K5F30511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | KSB475M035T1A5C11K vs SC035M4R70K5F30511 |
SB035M4R70D2S-0511 | YAGEO Corporation | Check for Price | RF Transformer | KSB475M035T1A5C11K vs SB035M4R70D2S-0511 |
84R7LEM0511RTN4N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | KSB475M035T1A5C11K vs 84R7LEM0511RTN4N |
84R7LEM0511LLN211J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | KSB475M035T1A5C11K vs 84R7LEM0511LLN211J |
84R7LEM0511RTN011B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | KSB475M035T1A5C11K vs 84R7LEM0511RTN011B |
84R7LEM0511RT04D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | KSB475M035T1A5C11K vs 84R7LEM0511RT04D |
UTWLL4R7M35TR15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | KSB475M035T1A5C11K vs UTWLL4R7M35TR15X11 |
24R7LEM0511LLN311C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | KSB475M035T1A5C11K vs 24R7LEM0511LLN311C |
84R7LEM0511LWN1B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | KSB475M035T1A5C11K vs 84R7LEM0511LWN1B |