-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Epitaxial Silicon Transistor, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7087
|
Newark | Transistor, bjt, pnp,150V V(Br)Ceo,1.5A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSA940TU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.3640 | Buy Now |
DISTI #
KSA940TU-ND
|
DigiKey | TRANS PNP 150V 1.5A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
173 In Stock |
|
$0.2766 / $0.8300 | Buy Now |
DISTI #
KSA940TU
|
Avnet Americas | Trans GP BJT PNP 150V 1.5A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: KSA940TU) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2717 / $0.3243 | Buy Now |
DISTI #
512-KSA940TU
|
Mouser Electronics | Bipolar Transistors - BJT PNP Epitaxial Sil RoHS: Compliant | 0 |
|
$0.2760 / $0.8200 | Order Now |
DISTI #
V79:2366_26265873
|
Arrow Electronics | Trans GP BJT PNP 150V 1.5A 1500mW 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 453 |
|
$0.3151 / $0.7433 | Buy Now |
DISTI #
76890065
|
Verical | Trans GP BJT PNP 150V 1.5A 1500mW 3-Pin(3+Tab) TO-220 Tube Min Qty: 19 Package Multiple: 1 Date Code: 2151 | Americas - 453 |
|
$0.3151 / $0.6363 | Buy Now |
|
Rochester Electronics | KSA940 - PNP Epitaxial Silicon Transistor RoHS: Compliant Status: Active Min Qty: 1 | 4400 |
|
$0.2716 / $0.3195 | Buy Now |
DISTI #
KSA940TU
|
TME | Transistor: PNP, bipolar, 150V, 1.5A, 1.5W, TO220AB Min Qty: 1 | 0 |
|
$0.4340 / $0.7180 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 1440 |
|
$0.7323 / $0.8136 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25511 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSA940TU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSA940TU
onsemi
PNP Epitaxial Silicon Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for KSA940TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA940TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSA940 | Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSA940TU vs KSA940 |
KSA940J69Z | Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSA940TU vs KSA940J69Z |
KSA940H2TU | Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSA940TU vs KSA940H2TU |
KSA940TSTU | Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSA940TU vs KSA940TSTU |
KSA940H2 | Power Bipolar Transistor, 1.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSA940TU vs KSA940H2 |