Datasheets
KSA614OTU by: Fairchild Semiconductor Corporation

Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN

Part Details for KSA614OTU by Fairchild Semiconductor Corporation

Overview of KSA614OTU by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KSA614OTU

KSA614OTU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KSA614OTU Part Data Attributes

KSA614OTU Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
KSA614OTU Fairchild Semiconductor Corporation Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-220AB
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 3 A
Collector-Emitter Voltage-Max 55 V
Configuration SINGLE
DC Current Gain-Min (hFE) 70
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 25 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for KSA614OTU

This table gives cross-reference parts and alternative options found for KSA614OTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA614OTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KSA614OJ69Z Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Fairchild Semiconductor Corporation KSA614OTU vs KSA614OJ69Z
Part Number Description Manufacturer Compare
KSA614OJ69Z Power Bipolar Transistor, 3A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Fairchild Semiconductor Corporation KSA614OTU vs KSA614OJ69Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSA614OTU by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSA614OTU by Fairchild Semiconductor Corporation

  • Please alert me when KSA614OTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KSA614OTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSA614OTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KSA614OTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSA614OTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSA614OTU by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: