Part Details for KSA3342R32 by Precision Electronics Corporation
Overview of KSA3342R32 by Precision Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSA3342R32
KSA3342R32 CAD Models
KSA3342R32 Part Data Attributes
|
KSA3342R32
Precision Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KSA3342R32
Precision Electronics Corporation
Potentiometer, Carbon, 2W, 330000ohm, 500V, 20% +/-Tol,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRECISION ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Precision | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 28.448 mm | |
Package Length | 13.614 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-94 | |
Resistance | 330000 Ω | |
Resistor Type | POTENTIOMETER | |
Series | K(LOGARITHMIC) | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 500 V |