Telecommunication Circuits
KS8721B
Description: DATACOM, ETHERNET TRANSCEIVER, PDSO48, MO-118AA, SSOP-48

Overview of KS8721B by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KS8721B by Rochester Electronics LLC

Part # Manufacturer Description Stock Price Buy
DISTI # KS8721B
Avnet Americas SSOP 48/C°/2.5V 10/100BasTX/FX MII Physical Layer Transceiver - Bulk (Alt: KS8721B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1 Partner Stock
RFQ

CAD Models for KS8721B by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KS8721B by Rochester Electronics LLC

KS8721B
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SSOP
Package Description
MO-118AA, SSOP-48
Pin Count
48
Reach Compliance Code
unknown
Factory Lead Time
4 Weeks
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.875 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Seated Height-Max
2.794 mm
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.493 mm
Want to compare parts?
  1. KS8721B
    Rochester Electronics LLC
    DATACOM, ETHERNET TRANSCEIVER, PDSO48, MO-118AA, SSOP-48
    VS

Related Parts for KS8721B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KS8721B by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KS8721B by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of KS8721B would you like to use for your alert(s)?
  • Please alert me when KS8721B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KS8721B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KS8721B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KS8721B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KS8721B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KS8721B by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: