Part Details for KS82C54-8CP by Samsung Semiconductor
Overview of KS82C54-8CP by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51752-020LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8CP 24S Vertical PF/Cable Receptacle. |
Price & Stock for KS82C54-8CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$75.4648 / $83.8498 | Buy Now |
Part Details for KS82C54-8CP
KS82C54-8CP CAD Models
KS82C54-8CP Part Data Attributes
|
KS82C54-8CP
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS82C54-8CP
Samsung Semiconductor
Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for KS82C54-8CP
This table gives cross-reference parts and alternative options found for KS82C54-8CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS82C54-8CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8406501JA | Intersil Corporation | Check for Price | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERAMIC, DIP-24 | KS82C54-8CP vs 8406501JA |
CA82C54-8CP | Integrated Device Technology Inc | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | KS82C54-8CP vs CA82C54-8CP |
P82C54 | Intel Corporation | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | KS82C54-8CP vs P82C54 |
8406501JAX102 | Harris Semiconductor | Check for Price | 8406501JAX102 | KS82C54-8CP vs 8406501JAX102 |
CD82C54 | Rochester Electronics LLC | Check for Price | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | KS82C54-8CP vs CD82C54 |
TP82C54 | Intel Corporation | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | KS82C54-8CP vs TP82C54 |
CP82C54Z | Renesas Electronics Corporation | Check for Price | CMOS Programmable Interval Timer, PDIP, /Tube | KS82C54-8CP vs CP82C54Z |
5962R9571301VJX | Intersil Corporation | Check for Price | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24 | KS82C54-8CP vs 5962R9571301VJX |
ID82C54 | Renesas Electronics Corporation | Check for Price | CMOS Programmable Interval Timer, CERDIP, /Tube | KS82C54-8CP vs ID82C54 |