Datasheets
KS57C2916Q-XX by: Samsung Semiconductor

Microcontroller, 4-Bit, MROM, 4.19MHz, CMOS, PQFP80, QFP-80

Part Details for KS57C2916Q-XX by Samsung Semiconductor

Overview of KS57C2916Q-XX by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for KS57C2916Q-XX

KS57C2916Q-XX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KS57C2916Q-XX Part Data Attributes

KS57C2916Q-XX Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KS57C2916Q-XX Samsung Semiconductor Microcontroller, 4-Bit, MROM, 4.19MHz, CMOS, PQFP80, QFP-80
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code QFP
Package Description QFP,
Pin Count 80
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 4
Clock Frequency-Max 4.19 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PQFP-G80
Length 20 mm
Number of I/O Lines 8
Number of Terminals 80
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
ROM Programmability MROM
Seated Height-Max 3 mm
Speed 4.19 MHz
Supply Voltage-Max 3.4 V
Supply Voltage-Min 2.2 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KS57C2916Q-XX by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KS57C2916Q-XX by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KS57C2916Q-XX would you like to use for your alert(s)?
  • Please alert me when KS57C2916Q-XX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KS57C2916Q-XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KS57C2916Q-XX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KS57C2916Q-XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KS57C2916Q-XX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KS57C2916Q-XX by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: