Part Details for KS5513C by Samsung Semiconductor
Overview of KS5513C by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for KS5513C
KS5513C CAD Models
KS5513C Part Data Attributes:
|
KS5513C
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS5513C
Samsung Semiconductor
Sync Separator IC, PDIP32, 0.400 INCH, SDIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 29.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KS5513C
This table gives cross-reference parts and alternative options found for KS5513C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS5513C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC141624FU | Y/C Separator IC, PQFP32, QFP-32 | Motorola Semiconductor Products | KS5513C vs MC141624FU |
MC141624SP | Y/C SEPARATOR IC, PDIP32, SDIP-32 | Motorola Mobility LLC | KS5513C vs MC141624SP |
CXD2073Q | Y/C Separator IC, PQFP32, 7 X 7 MM, PLASTIC, QFP-32 | Sony Semiconductor | KS5513C vs CXD2073Q |
MC141624SP | Y/C Separator IC, PDIP32, SDIP-32 | Motorola Semiconductor Products | KS5513C vs MC141624SP |