There are no models available for this part yet.
Overview of KS358-85TT by Advanced Interconnections Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for KS358-85TT by Advanced Interconnections Corp
Part Data Attributes for KS358-85TT by Advanced Interconnections Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Contact Finish Mating
|
TIN LEAD OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP58
|
Housing Material
|
POLYAMIDE
|
JESD-609 Code
|
e0
|
Number of Contacts
|
58
|
Alternate Parts for KS358-85TT
This table gives cross-reference parts and alternative options found for KS358-85TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS358-85TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS358-85GTRTV | IC Socket, DIP58, 58 Contact(s) | Advanced Interconnections Corp | KS358-85TT vs KS358-85GTRTV |
KS358-85TGRTV | IC Socket, DIP58, 58 Contact(s) | Advanced Interconnections Corp | KS358-85TT vs KS358-85TGRTV |