Part Details for KS334-210MG by Advanced Interconnections Corp
Overview of KS334-210MG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for KS334-210MG
KS334-210MG CAD Models
KS334-210MG Part Data Attributes
|
KS334-210MG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
KS334-210MG
Advanced Interconnections Corp
IC Socket, DIP34, 34 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.155 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER/COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP34 | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 34 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for KS334-210MG
This table gives cross-reference parts and alternative options found for KS334-210MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS334-210MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS334-210TTRTV | IC Socket, DIP54, 34 Contact(s) | Advanced Interconnections Corp | KS334-210MG vs KS334-210TTRTV |
KS334-210GGRTV | IC Socket, DIP54, 34 Contact(s) | Advanced Interconnections Corp | KS334-210MG vs KS334-210GGRTV |
KS334-210TT3M | IC Socket, DIP54, 34 Contact(s), | Advanced Interconnections Corp | KS334-210MG vs KS334-210TT3M |
KS334-210TGRTV | IC Socket, DIP54, 34 Contact(s) | Advanced Interconnections Corp | KS334-210MG vs KS334-210TGRTV |
KS334-210GT3M | IC Socket, DIP54, 34 Contact(s), | Advanced Interconnections Corp | KS334-210MG vs KS334-210GT3M |
KS334-210GG | IC Socket, DIP34, 34 Contact(s), ROHS COMPLIANT | Advanced Interconnections Corp | KS334-210MG vs KS334-210GG |
KS334-210TG3M | IC Socket, DIP54, 34 Contact(s), | Advanced Interconnections Corp | KS334-210MG vs KS334-210TG3M |
KS334-210TT | IC Socket, DIP34, 34 Contact(s), | Advanced Interconnections Corp | KS334-210MG vs KS334-210TT |