KS319-50GT
Advanced Interconnections Corp
Description: IC Socket, PGA319, 319 Contact(s)

Overview of KS319-50GT by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for KS319-50GT by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KS319-50GT by Advanced Interconnections Corp

KS319-50GT
Advanced Interconnections Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
2.1 inch
Body Depth
0.155 inch
Body Length
2.1 inch
Contact Configuration
21X21
Contact Finish Termination
GOLD OVER NICKEL
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
Device Type Used On
PGA319
Housing Material
POLYIMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
319
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. KS319-50GT
    Advanced Interconnections Corp
    IC Socket, PGA319, 319 Contact(s)
    VS

Alternate Parts for KS319-50GT

This table gives cross-reference parts and alternative options found for KS319-50GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS319-50GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KS319-51TT IC Socket, PGA319, 319 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp KS319-50GT vs KS319-51TT
KS319-50TT IC Socket, PGA319, 319 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp KS319-50GT vs KS319-50TT
KIS319-50MG IC Socket, PGA319, 319 Contact(s), Advanced Interconnections Corp KS319-50GT vs KIS319-50MG
KS319-51TG IC Socket, PGA319, 319 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp KS319-50GT vs KS319-51TG
KS319-51GG IC Socket, PGA319, 319 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp KS319-50GT vs KS319-51GG
KIS319-50TT IC Socket, PGA319, 319 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, Advanced Interconnections Corp KS319-50GT vs KIS319-50TT
KIS319-50TG IC Socket, PGA319, 319 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, Advanced Interconnections Corp KS319-50GT vs KIS319-50TG
Part Number Description Manufacturer Compare
KS319-51TT IC Socket, PGA319, 319 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp KS319-50GT vs KS319-51TT
KS319-50TT IC Socket, PGA319, 319 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp KS319-50GT vs KS319-50TT
KS319-50GG IC Socket, PGA319, 319 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp KS319-50GT vs KS319-50GG
KS319-51GG IC Socket, PGA319, 319 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder Advanced Interconnections Corp KS319-50GT vs KS319-51GG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KS319-50GT by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KS319-50GT by Advanced Interconnections Corp

Select Manufacturer
Which Manufacturer of KS319-50GT would you like to use for your alert(s)?
  • Please alert me when KS319-50GT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KS319-50GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KS319-50GT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KS319-50GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KS319-50GT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KS319-50GT by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: