Part Details for KS139-04TG by Advanced Interconnections Corp
Overview of KS139-04TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for KS139-04TG
KS139-04TG CAD Models
KS139-04TG Part Data Attributes
|
KS139-04TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
KS139-04TG
Advanced Interconnections Corp
IC Socket, PGA139, 139 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 2.5 OZ. AVG. INSERTION FORCE | |
Body Breadth | 1.4 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.4 inch | |
Contact Configuration | 14X14 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA139 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 139 | |
Operating Temperature-Max | 400 °C | |
Operating Temperature-Min | -269 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |