Part Details for KS084-49TT by Advanced Interconnections Corp
Overview of KS084-49TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for KS084-49TT
KS084-49TT CAD Models
KS084-49TT Part Data Attributes
|
KS084-49TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
KS084-49TT
Advanced Interconnections Corp
IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 2.5 OZ. AVG. INSERTION FORCE | |
Body Breadth | 1 inch | |
Body Depth | 0.095 inch | |
Body Length | 1 inch | |
Contact Configuration | 10X10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA84 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 400 °C | |
Operating Temperature-Min | -269 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for KS084-49TT
This table gives cross-reference parts and alternative options found for KS084-49TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS084-49TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3CS084-49TT | IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | KS084-49TT vs 3CS084-49TT |
9CS084-49TT | IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | KS084-49TT vs 9CS084-49TT |
6CS084-49TT | IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | KS084-49TT vs 6CS084-49TT |
4CS084-49TT | IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | KS084-49TT vs 4CS084-49TT |
4-KIS084-210TT | IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | KS084-49TT vs 4-KIS084-210TT |
8-KIS084-210TT | IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | KS084-49TT vs 8-KIS084-210TT |
7CS084-49TT | IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | KS084-49TT vs 7CS084-49TT |
8CS084-49TT | IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | KS084-49TT vs 8CS084-49TT |
6-KIS084-210TT | IC Socket, PGA84, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | KS084-49TT vs 6-KIS084-210TT |
CS084-49TT | IC Socket, PGA184, 84 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | KS084-49TT vs CS084-49TT |