Part Details for KRP-C-4000SP by Eaton Corporation
Overview of KRP-C-4000SP by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRP-C-4000SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-KRP-C-4000SP
|
Mouser Electronics | Industrial & Electrical Fuses 4000A RoHS: Compliant | 0 |
|
$6,291.7900 | Order Now |
Part Details for KRP-C-4000SP
KRP-C-4000SP CAD Models
KRP-C-4000SP Part Data Attributes
|
KRP-C-4000SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KRP-C-4000SP
Eaton Corporation
Electric Fuse, Time Delay Blow, 4000A, 600VAC, 300VDC, 300000A (IR), L, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 95.3 mm | |
Body Length or Diameter | 146.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 4000 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |