Part Details for KRP-C-1000SP by Eaton Bussmann
Overview of KRP-C-1000SP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRP-C-1000SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4309
|
Newark | Fuse, Time Delay, 1Ka, 600Vac/300Vdc, Product Range:Low-Peak Krp-C Series, Fuse Current:1Ka, Voltage Rating Vac:600V, Voltage Rating Vdc:300V, Fuse Size Metric:63.5Mm X 95.25Mm, Fuse Size Imperial:2.5" X 3.75" Rohs Compliant: Yes |Eaton Bussmann KRP-C-1000SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,083.1700 | Buy Now |
DISTI #
2041-1075-ND
|
DigiKey | FUSE CARTRIDGE 1KA 600VAC/300VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,744.2100 | Buy Now |
DISTI #
71274941
|
RS | Fuse Slow Blow Cartridge Class L 1000A 600V Bolt Mount | Bussmann by Eaton KRP-C-1000SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$1,802.8200 / $1,897.7000 | Buy Now |
DISTI #
000000000000559504
|
Sager | Industrial & Electrical Fuses 1000A Min Qty: 1 | 0 |
|
$1,744.2100 | Buy Now |
Part Details for KRP-C-1000SP
KRP-C-1000SP CAD Models
KRP-C-1000SP Part Data Attributes
|
KRP-C-1000SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
KRP-C-1000SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 1000A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000A | |
Blow Characteristic | TIME DELAY | |
Body Height | 95.25 mm | |
Body Length or Diameter | 70.61 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for KRP-C-1000SP
This table gives cross-reference parts and alternative options found for KRP-C-1000SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRP-C-1000SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRP-C-1000SP | Electric Fuse, Time Delay Blow, 1000A, 600VAC, 300VDC, 300000A (IR), L, Inline/holder, | Eaton Corporation | KRP-C-1000SP vs KRP-C-1000SP |