Part Details for KRN336M004R1A5C07K by Teapo Electronic Corporation
Results Overview of KRN336M004R1A5C07K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KRN336M004R1A5C07K Information
KRN336M004R1A5C07K by Teapo Electronic Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for KRN336M004R1A5C07K
KRN336M004R1A5C07K CAD Models
KRN336M004R1A5C07K Part Data Attributes
|
KRN336M004R1A5C07K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KRN336M004R1A5C07K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 35 mA | |
Series | RN | |
Terminal Pitch | 5 mm |
Alternate Parts for KRN336M004R1A5C07K
This table gives cross-reference parts and alternative options found for KRN336M004R1A5C07K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRN336M004R1A5C07K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTLML33M4R0TB15X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | KRN336M004R1A5C07K vs UTLML33M4R0TB15X7 |
UTLM33M4R0TR5X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | KRN336M004R1A5C07K vs UTLM33M4R0TR5X7 |
UTLM33M4R0CF35X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | KRN336M004R1A5C07K vs UTLM33M4R0CF35X7 |
LA33M4R0TB5X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | KRN336M004R1A5C07K vs LA33M4R0TB5X7 |
LA33M4R0TR25X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | KRN336M004R1A5C07K vs LA33M4R0TR25X7 |
LL33M4R0TR15X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | KRN336M004R1A5C07K vs LL33M4R0TR15X7 |
UTLML33M4R0TR15X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | KRN336M004R1A5C07K vs UTLML33M4R0TR15X7 |
LL33M4R0CF25X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | KRN336M004R1A5C07K vs LL33M4R0CF25X7 |
UTLM33M4R0TB25X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | KRN336M004R1A5C07K vs UTLM33M4R0TB25X7 |
UTLML33M4R0TR635X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 33uF | KRN336M004R1A5C07K vs UTLML33M4R0TR635X7 |