Part Details for KRG50VB47MF09FC by Chemi-Con
Overview of KRG50VB47MF09FC by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KRG50VB47MF09FC
KRG50VB47MF09FC CAD Models
KRG50VB47MF09FC Part Data Attributes
|
KRG50VB47MF09FC
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KRG50VB47MF09FC
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0235 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK, TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 95 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for KRG50VB47MF09FC
This table gives cross-reference parts and alternative options found for KRG50VB47MF09FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRG50VB47MF09FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1RL1HNB476MTS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | KRG50VB47MF09FC vs 1RL1HNB476MTS0811M |
ECA1HFG470C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | KRG50VB47MF09FC vs ECA1HFG470C |
EKME500ELL470MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | KRG50VB47MF09FC vs EKME500ELL470MF11D |
B41888W6476M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT | TDK Epcos | KRG50VB47MF09FC vs B41888W6476M012 |
ECE-A1HFS470 | 47UF/50V HFS CAPACITOR | Panasonic Electronic Components | KRG50VB47MF09FC vs ECE-A1HFS470 |
1RZ1HVB476MTS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | KRG50VB47MF09FC vs 1RZ1HVB476MTS0811M |
NRSX470M50V6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | KRG50VB47MF09FC vs NRSX470M50V6.3X11 |
1HSSP00047MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | KRG50VB47MF09FC vs 1HSSP00047MKC6.3X11 |
1RV1HNB476MCS08009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | KRG50VB47MF09FC vs 1RV1HNB476MCS08009 |
ERS470M1HB10X12.5TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | KRG50VB47MF09FC vs ERS470M1HB10X12.5TA |