Part Details for KR50VR33M by Ling In Electronics Co Ltd
Overview of KR50VR33M by Ling In Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KR50VR33M
KR50VR33M CAD Models
KR50VR33M Part Data Attributes
|
KR50VR33M
Ling In Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KR50VR33M
Ling In Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LING IN ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | KR(50V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | KR(50V) | |
Terminal Pitch | 2 mm |
Alternate Parts for KR50VR33M
This table gives cross-reference parts and alternative options found for KR50VR33M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KR50VR33M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKT1HR33MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | KR50VR33M vs UKT1HR33MDD1CP |
EKME500ETER33ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | United Chemi-Con Inc | KR50VR33M vs EKME500ETER33ME11S |
50YXA0R33MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, | Rubycon Corporation | KR50VR33M vs 50YXA0R33MT15X11 |
UVZ1HR33MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | KR50VR33M vs UVZ1HR33MDD1TD |
EKME500ELLR33ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | United Chemi-Con Inc | KR50VR33M vs EKME500ELLR33ME11S |
EKME500ETER33ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | United Chemi-Con Inc | KR50VR33M vs EKME500ETER33ME11B |
UVZ1HR33MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | KR50VR33M vs UVZ1HR33MDD1CC |
UVY1HR33MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | KR50VR33M vs UVY1HR33MDD1CT |
RL1H334M05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Samwha Electronics | KR50VR33M vs RL1H334M05011 |
50YXA0R33M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | KR50VR33M vs 50YXA0R33M5X11 |