KR355AXXXA12XX
APEM Inc
Description: Rocker Switch, SPDT, Momentary, 10A, 24VDC, Quick Connect Terminal, Panel Mount

Overview of KR355AXXXA12XX by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KR355AXXXA12XX by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KR355AXXXA12XX by APEM Inc

KR355AXXXA12XX
APEM Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Body Breadth
24 mm
Body Height
35.5 mm
Body Length or Diameter
47 mm
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@24VDC
Contact Voltage(DC)-Max
24 V
Electrical Life
10000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Termination Type
QUICK CONNECT
Want to compare parts?
  1. KR355AXXXA12XX
    APEM Inc
    Rocker Switch, SPDT, Momentary, 10A, 24VDC, Quick Connect Terminal, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KR355AXXXA12XX by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KR355AXXXA12XX by APEM Inc

Select Manufacturer
Which Manufacturer of KR355AXXXA12XX would you like to use for your alert(s)?
  • Please alert me when KR355AXXXA12XX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KR355AXXXA12XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KR355AXXXA12XX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KR355AXXXA12XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KR355AXXXA12XX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KR355AXXXA12XX by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: