Part Details for KQT0402TTP33NJ by KOA Speer Electronics Inc
Overview of KQT0402TTP33NJ by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KQT0402TTP33NJ
KQT0402TTP33NJ CAD Models
KQT0402TTP33NJ Part Data Attributes
|
KQT0402TTP33NJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQT0402TTP33NJ
KOA Speer Electronics Inc
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.393 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.55 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for KQT0402TTP33NJ
This table gives cross-reference parts and alternative options found for KQT0402TTP33NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQT0402TTP33NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KQT0402TBK33NJ | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KQT0402TTP33NJ vs KQT0402TBK33NJ |
LCWC0402J33NQTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | KQT0402TTP33NJ vs LCWC0402J33NQTAR |
PE-0402CD330JTG | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KQT0402TTP33NJ vs PE-0402CD330JTG |
36501E33NJTDG | TE Connectivity | Check for Price | 1 ELEMENT, 0.033uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | KQT0402TTP33NJ vs 36501E33NJTDG |
KQT0402TTE33NJ | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KQT0402TTP33NJ vs KQT0402TTE33NJ |
WRFI0402-S-33NJT | VENKEL LTD | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | KQT0402TTP33NJ vs WRFI0402-S-33NJT |
KQT0402TTD33NJ | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KQT0402TTP33NJ vs KQT0402TTD33NJ |