Part Details for KQT0402TD19NG by KOA Speer Electronics Inc
Overview of KQT0402TD19NG by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for KQT0402TD19NG
KQT0402TD19NG CAD Models
KQT0402TD19NG Part Data Attributes
|
KQT0402TD19NG
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQT0402TD19NG
KOA Speer Electronics Inc
General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.202 Ω | |
Inductance-Nom (L) | 0.019 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 3040 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |
Alternate Parts for KQT0402TD19NG
This table gives cross-reference parts and alternative options found for KQT0402TD19NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQT0402TD19NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0402-R019-GBQ | General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | RCD Components Inc | KQT0402TD19NG vs CI0402-R019-GBQ |
FHW0402HC019GGB | General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Fenghua (HK) Electronics Ltd | KQT0402TD19NG vs FHW0402HC019GGB |