Datasheets
KQ1008TTER22GJ by:

IND,CERAMIC,220NH,2% +TOL,2% -TOL,1009 CASE

Part Details for KQ1008TTER22GJ by KOA Corporation

Overview of KQ1008TTER22GJ by KOA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for KQ1008TTER22GJ

KQ1008TTER22GJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KQ1008TTER22GJ Part Data Attributes

KQ1008TTER22GJ KOA Corporation
Buy Now Datasheet
Compare Parts:
KQ1008TTER22GJ KOA Corporation IND,CERAMIC,220NH,2% +TOL,2% -TOL,1009 CASE
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description 1009
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1009
Construction Chip
Core Material Ceramic
DC Resistance 0.84 Ω
Inductance-Nom (L) 0.22 µH
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1.8 mm
Package Length 2.5 mm
Package Style SMT
Package Width 2.2 mm
Packing Method TR, 7 Inch
Quality Factor-Min (at L-nom) 45
Rated Current-Max 0.5 A
Reference Standard AEC-Q200
Self Resonance Frequency 700 MHz
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 2%

Alternate Parts for KQ1008TTER22GJ

This table gives cross-reference parts and alternative options found for KQ1008TTER22GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ1008TTER22GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KQ1008TTER22GK General Purpose Inductor, 0.22uH, 2%, Ceramic-Core, 1009 KOA Speer Electronics Inc KQ1008TTER22GJ vs KQ1008TTER22GK
KQ1008TBKR22GJ IND,CERAMIC,220NH,2% +TOL,2% -TOL,1009 CASE KOA Corporation KQ1008TTER22GJ vs KQ1008TBKR22GJ
KQ1008TBKR22GK IND,CERAMIC,220NH,2% +TOL,2% -TOL,1009 CASE KOA Corporation KQ1008TTER22GJ vs KQ1008TBKR22GK
KQ1008TBKR22GK General Purpose Inductor, 0.22uH, 2%, Ceramic-Core, 1009 KOA Speer Electronics Inc KQ1008TTER22GJ vs KQ1008TBKR22GK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KQ1008TTER22GJ by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KQ1008TTER22GJ by KOA Corporation

Select Manufacturer
Which Manufacturer of KQ1008TTER22GJ would you like to use for your alert(s)?
  • Please alert me when KQ1008TTER22GJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KQ1008TTER22GJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KQ1008TTER22GJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KQ1008TTER22GJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KQ1008TTER22GJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KQ1008TTER22GJ by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: