KQ1008TBKR82GK
Description: General Purpose Inductor, 0.82uH, 2%, Ceramic-Core, 1009

Overview of KQ1008TBKR82GK by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for KQ1008TBKR82GK by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KQ1008TBKR82GK by KOA Speer Electronics Inc

KQ1008TBKR82GK
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
1009
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1009
Construction
Chip
Core Material
Ceramic
DC Resistance
1.61 Ω
Inductance-Nom (L)
0.82 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2.2 mm
Packing Method
Bulk
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.4 A
Reference Standard
AEC-Q200
Self Resonance Frequency
350 MHz
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
2%
Want to compare parts?
  1. KQ1008TBKR82GK
    KOA Speer Electronics Inc
    General Purpose Inductor, 0.82uH, 2%, Ceramic-Core, 1009
    VS

Alternate Parts for KQ1008TBKR82GK

This table gives cross-reference parts and alternative options found for KQ1008TBKR82GK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ1008TBKR82GK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KQ1008TTER82GK General Purpose Inductor, 0.82uH, 2%, Ceramic-Core, 1009 KOA Speer Electronics Inc KQ1008TBKR82GK vs KQ1008TTER82GK
KQ1008TTER82GJ IND,CERAMIC,820NH,2% +TOL,2% -TOL,1009 CASE KOA Corporation KQ1008TBKR82GK vs KQ1008TTER82GJ
KQ1008TBKR82GJ IND,CERAMIC,820NH,2% +TOL,2% -TOL,1009 CASE KOA Corporation KQ1008TBKR82GK vs KQ1008TBKR82GJ
KQ1008TBKR82GJ General Purpose Inductor, 0.82uH, 2%, Ceramic-Core, 1009 KOA Speer Electronics Inc KQ1008TBKR82GK vs KQ1008TBKR82GJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KQ1008TBKR82GK by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KQ1008TBKR82GK by KOA Speer Electronics Inc

  • Please alert me when KQ1008TBKR82GK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KQ1008TBKR82GK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KQ1008TBKR82GK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KQ1008TBKR82GK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KQ1008TBKR82GK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KQ1008TBKR82GK by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: