Part Details for KQ1008TBKR22GJ by KOA Speer Electronics Inc
Overview of KQ1008TBKR22GJ by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for KQ1008TBKR22GJ
KQ1008TBKR22GJ CAD Models
KQ1008TBKR22GJ Part Data Attributes
|
KQ1008TBKR22GJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ1008TBKR22GJ
KOA Speer Electronics Inc
General Purpose Inductor, 0.22uH, 2%, Ceramic-Core, 1009
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1009 | |
Construction | Chip | |
Core Material | Ceramic | |
DC Resistance | 0.84 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 700 MHz | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% |
Alternate Parts for KQ1008TBKR22GJ
This table gives cross-reference parts and alternative options found for KQ1008TBKR22GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ1008TBKR22GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ1008TTER22GJ | IND,CERAMIC,220NH,2% +TOL,2% -TOL,1009 CASE | KOA Corporation | KQ1008TBKR22GJ vs KQ1008TTER22GJ |
KQ1008TTER22GK | IND,CERAMIC,220NH,2% +TOL,2% -TOL,1009 CASE | KOA Corporation | KQ1008TBKR22GJ vs KQ1008TTER22GK |
KQ1008TTER22GK | General Purpose Inductor, 0.22uH, 2%, Ceramic-Core, 1009 | KOA Speer Electronics Inc | KQ1008TBKR22GJ vs KQ1008TTER22GK |
KQ1008TTER22GJ | General Purpose Inductor, 0.22uH, 2%, Ceramic-Core, 1009 | KOA Speer Electronics Inc | KQ1008TBKR22GJ vs KQ1008TTER22GJ |
KQ1008TBKR22GK | IND,CERAMIC,220NH,2% +TOL,2% -TOL,1009 CASE | KOA Corporation | KQ1008TBKR22GJ vs KQ1008TBKR22GK |