Part Details for KQ1008TBKR22G by KOA Speer Electronics Inc
Overview of KQ1008TBKR22G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KQ1008TBKR22G
KQ1008TBKR22G CAD Models
KQ1008TBKR22G Part Data Attributes
|
KQ1008TBKR22G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ1008TBKR22G
KOA Speer Electronics Inc
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.84 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |
Alternate Parts for KQ1008TBKR22G
This table gives cross-reference parts and alternative options found for KQ1008TBKR22G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ1008TBKR22G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KQ1008TTER22G | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | KQ1008TBKR22G vs KQ1008TTER22G |
1008HS-221TGLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | KQ1008TBKR22G vs 1008HS-221TGLD |
1008HS-221TGTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | KQ1008TBKR22G vs 1008HS-221TGTC |
1008HS-221TGSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | KQ1008TBKR22G vs 1008HS-221TGSC |
1008HS-221TGLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | KQ1008TBKR22G vs 1008HS-221TGLC |
1008HS-221TGRB | Coilcraft Inc | Check for Price | General Purpose Inductor, | KQ1008TBKR22G vs 1008HS-221TGRB |
1008HS-221TGSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | KQ1008TBKR22G vs 1008HS-221TGSB |
1008HS-221TGTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | KQ1008TBKR22G vs 1008HS-221TGTD |
1008HS-221TGSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | KQ1008TBKR22G vs 1008HS-221TGSD |