Part Details for KQ1008LBK27NK by KOA Speer Electronics Inc
Overview of KQ1008LBK27NK by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KQ1008LBK27NK
KQ1008LBK27NK CAD Models
KQ1008LBK27NK Part Data Attributes
|
KQ1008LBK27NK
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ1008LBK27NK
KOA Speer Electronics Inc
General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for KQ1008LBK27NK
This table gives cross-reference parts and alternative options found for KQ1008LBK27NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ1008LBK27NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008WW-27NKG | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, | API Delevan | KQ1008LBK27NK vs 1008WW-27NKG |
KQ1008TD27NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | KOA Speer Electronics Inc | KQ1008LBK27NK vs KQ1008TD27NK |
WW1008-27NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | API Delevan | KQ1008LBK27NK vs WW1008-27NK |
1008WW-27NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | API Delevan | KQ1008LBK27NK vs 1008WW-27NK |
1206CS-270XKBB | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | KQ1008LBK27NK vs 1206CS-270XKBB |
KQ1008LTE27NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | KQ1008LBK27NK vs KQ1008LTE27NK |
1206CS-270XKLD | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | KQ1008LBK27NK vs 1206CS-270XKLD |
1206CS-270XKLB | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | KQ1008LBK27NK vs 1206CS-270XKLB |
1008HS-270TKLB | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | KQ1008LBK27NK vs 1008HS-270TKLB |
RL-7700-4C-27NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | KQ1008LBK27NK vs RL-7700-4C-27NK |