KQ0805TBKR19J
Description: General Purpose Inductor, 0.19uH, 5%, Ceramic-Core, 0806

Overview of KQ0805TBKR19J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for KQ0805TBKR19J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KQ0805TBKR19J by KOA Speer Electronics Inc

KQ0805TBKR19J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
0806
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0806
Construction
Chip
Core Material
Ceramic
DC Resistance
0.7 Ω
Inductance-Nom (L)
0.19 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.3 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.5 mm
Packing Method
Bulk
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.4 A
Self Resonance Frequency
850 MHz
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
5%
Want to compare parts?
  1. KQ0805TBKR19J
    KOA Speer Electronics Inc
    General Purpose Inductor, 0.19uH, 5%, Ceramic-Core, 0806
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KQ0805TBKR19J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KQ0805TBKR19J by KOA Speer Electronics Inc

  • Please alert me when KQ0805TBKR19J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KQ0805TBKR19J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KQ0805TBKR19J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KQ0805TBKR19J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KQ0805TBKR19J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KQ0805TBKR19J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: